CLA100PD1200NA | Littelfuse
Thyristor module, 1200 V (RRM), SOT-227B, Littelfuse CLA100PD1200NA
Order No.: 74P0015
EAN: 4099891768805
MPN:
CLA100PD1200NA
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
36.295 € *
Standard delivery time from the manufacturer is: 18 Weeks
SCR module, CLA100PD1200NA, Littelfuse
Phase leg with an isolation voltage of 3000 V, advanced power cycling, copper base plate and internally DCB isolation.
Features
- Planar passivated chip
- Long-term stability
- Industry standard outline
- RoHS compliant
- Epoxy meets UL 94V-0
Applications
- Line rectifying 50/60 Hz
- Softstart AC motor control
- DC motor control
- Power converter
- AC power control
- Lighting and temperature control
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | chassis mounting | |
| Enclosure | SOT-227B | |
| Version | Thyristor module | |
| Number of pins | 4 | |
| max. holding current | 100 mA | |
| Gate trigger voltage | 1.5 V | |
| Gate trigger current | 40 mA | |
| Voltage V RRM (peak reverse voltage) | 1200 V | |
| Voltage slew rates dV/dt | 1000 V/s | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85413000 |
| Country of origin | PT |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |