2N6397TG | Littelfuse
Thyristor, 400 V (RRM), TO-220AB, Littelfuse 2N6397TG
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.9877 € *
Standard delivery time from the manufacturer is: 12 Weeks
Thyristor, 2N6397TG, Littelfuse
This silicon controlled rectifier is designed primarily for half-wave ac control applications, such as motor controls, heating controls and power supplies. It's a small, rugged, thermowatt construction for low thermal resistance, high heat dissipation and durability. Glass-passivated junction with center gate geometry for greater parameter uniformity and stability.
Features
- Blocking voltage to 800 Volts
- Pb-free device
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | THT | |
| Enclosure | TO-220AB | |
| Version | thyristor | |
| Number of pins | 3 | |
| max. holding current | 50 mA | |
| Gate trigger voltage | 1.5 V | |
| Gate trigger current | 30 mA | |
| Voltage V RRM (peak reverse voltage) | 400 V | |
| Voltage slew rates dV/dt | 50 V/s | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85413000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |