PLED230S | Littelfuse
LED protection, PLED230SAH
NCNR (non cancelable / non returnable)
LED protection diode, PLED230S, LITTELFUSE
This ultra-low holding current exhibits a low holding current parameter that makes it compatible with LED lighting strings. It provides switching electronic characteristics for a fluorescent tube replacement by an LED string. It helps to make the fluorescent ballast and LED string compatible with each other. This ensures the ballast will be able to activate the LED string, especially for those ballasts that need high voltage output detection during ignition. The ultralow IH makes the LED driver widely used in the output of fluorescent tubes a compatible direct replacement for indoor and outdoor LED lighting strings.
Features
- Fast switching
- Automatically resets after power cycle
- ESD protection of data lines in accordance with IEC 61000-4-2
- Compatible with industrial lighting environments
- RoHS compliant and halogen-free
| Filter | Property | Value |
|---|---|---|
| Product type | LED protection diode | |
| Version | LED protector | |
| Enclosure | DO-214AA | |
| Breakdown voltage | 240 V | |
| Assembly | SMD | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 125 °C |
| Property | Value |
|---|---|
| Customs tariff number | 85413000 |
| Country of origin | CN |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |