PLED13US-A | Littelfuse
LED protection, PLED13US-AAH
NCNR (non cancelable / non returnable)
LED protection diode, PLED13US-A, LITTELFUSE
The open LED protector provides a switching electronic shunt path around a single LED that fails as an open circuit. This ensures the remaining string of LEDs will continue to function even though a single LED in the string has failed to open. It also provides reverse battery or reverse power polarity protection. It is designed for automotive applications such as automotive car head lamps, tail lamps, LED indicator protection, aircraft runway lighting and other applications that require high reliability requirements. Compatible with one, two and three watt LEDs that have a nominal 3 V forward characteristic.
Features
- Reverse battery/power protection
- Fast switching
- Automatically resets after power cycle
- Compatible with industrial lighting environments
- ESD protection of data lines in accordance with IEC 61000-4-2
- Compatible with PWM frequencies up to 10 kHz
- RoHS compliant and halogen-free
| Filter | Property | Value |
|---|---|---|
| Product type | LED protection diode | |
| Version | LED protector | |
| Enclosure | DO-214AA | |
| Breakdown voltage | 44 V | |
| Assembly | SMD | |
| min. operating temperature | -65 °C | |
| max. operating temperature | 150 °C |
| Property | Value |
|---|---|
| Customs tariff number | 85413000 |
| Country of origin | CN |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |