PLED13S | Littelfuse
LED protection, PLED13SAH
NCNR (non cancelable / non returnable)
LED protection diode, PLED13S, LITTELFUSE
The open LED protector provides a switching electronic shunt path when an LED in an LED string fails as an open circuit. This ensures that the remaining string of LEDs will continue to function if a single LED does not. The device was designed to enable higher reliability in outdoor LED lighting applications such as street lighting, outdoor signage, aircraft runway lighting, roadside warning lights and other applications. Compatible with one, two and three watt LEDs that have a nominal 3 V forward characteristic.
Features
- Fast switching
- Automatically resets after power cycle
- Compatible with industrial lighting environments
- Compatible with PWM frequencies up to 30 kHz
- RoHS compliant and halogen-free
| Filter | Property | Value |
|---|---|---|
| Product type | LED protection diode | |
| Version | LED protector | |
| Enclosure | DO-214AA | |
| Breakdown voltage | 26 V | |
| Assembly | SMD | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 150 °C |
| Property | Value |
|---|---|
| Customs tariff number | 85413000 |
| Country of origin | CN |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |