MEK95-06DA | Littelfuse
FRED module, dual, 600 V, TO-240AA, Littelfuse MEK95-06DA
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
27.9055 € *
Standard delivery time from the manufacturer is: 31 Weeks
FRED, MEK95-06DA, LITTELFUSE
Fast recovery epitaxial diode with an isolation voltage of 4800 V, advanced power cycling, low voltage peaks for reduced protection circuit, high reliability circuit operation, and DCB ceramic base plate.
Features
- Planar passivated chip
- Low switching losses
- Soft recovery behaviour
- Low noise switching
- Low losses
- Industry standard outline
- RoHS compliant
- Reduced weight
Applications
- Antiparallel diode for high frequency switching devices
- Free wheeling diode in converters and motor control circuits
- Inductive heating and melting
- Uninterruptible power supplies (UPS)
- Ultrasonic cleaners and welders
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | dual | |
| Enclosure | TO-240AA | |
| Number of diodes | 2 | |
| Assembly | screw mounting | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 125 °C | |
| Rated blocking voltage | 600 V |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PH |
| Customs tariff number | 85411000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |