MEK600-04DA | Littelfuse
FRED module, dual, 400 V, Y4-M6, Littelfuse MEK600-04DA
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
94.1766 € *
Standard delivery time from the manufacturer is: 37 Weeks
FRED, MEK600-04DA, LITTELFUSE
Fast recovery epitaxial diode with an isolation voltage of 3600 V, advanced power cycling, avalanche voltage rated for reliable operation, soft reverse recovery for low EMI/RFI, and DCB ceramic base plate.
Features
- Planar passivated chip
- Low leakage current
- Very short recovery time
- Improved thermal behaviour
- Very low Irm-values
- Very soft recovery behaviour
- Low Irm reduces power dissipation within the diode
- Low Irm reduces turn-on loss in the commutating switch
- Industry standard outline
- RoHS compliant
- Reduced weight
Applications
- Antiparallel diode for high frequency switching devices
- Antisaturation diode
- Snubber diode
- Free wheeling diode
- Rectifiers in switch mode power supplies (SMPS)
- Uninterruptible power supplies (UPS)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | dual | |
| Enclosure | Y4-M6 | |
| Number of diodes | 2 | |
| Assembly | screw mounting | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 125 °C | |
| Rated blocking voltage | 400 V |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PH |
| Customs tariff number | 85411000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |