XCA170STR | Littelfuse
Solid state relay, 350 VDC, 100 mA, PCB mounting, XCA170STR
NCNR (non cancelable / non returnable)
Relay, XCA170STR, LITTELFUSE
A normally open solid state relay that features high sensitivity and that, using optically coupled MOSFET technology, provides 3750 Vrms of input to output isolation. Its optically coupled outputs, which use the patented OptoMOS architecture, are controlled by a highly efficient infrared LED. Useful as a replacement for mechanical relays, it offers the superior reliability associated with semiconductor devices. Because it has no moving parts, it offers faster, bounce-free switching.
Features
- Low drive power requirements
- Greater reliability than electromechanical relays
- FCC compatible
- VDE compatible
- No EMI/RFI generation
- Small 6-pin package
- Flammability rating UL 94 V-0
Applications
- Telecommunications
- Telecom switching
- Tip/ring circuits
- Modem switching
- Hook switch
- Dial pulsing
- Ground start
- Ringing injection
- Instrumentation
- Multiplexers
- Data acquisition
- Electronic switching
- I/O subsystems
- Meters
- Medical equipment
- Security
- Industrial controls
| Filter | Property | Value |
|---|---|---|
| Rated current | 100 mA | |
| Voltage | 350 VDC | |
| Voltage V RRM (peak reverse voltage) | 5 V | |
| Assembly | PCB mounting | |
| LED display | Yes |
| Property | Value |
|---|---|
| Customs tariff number | 85414900 |
| Country of origin | CN |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |