XAA170S | Littelfuse
Solid state relay, 350 VDC, 100 mA, PCB mounting, XAA170S
NCNR (non cancelable / non returnable)
Relay, XAA170S, LITTELFUSE
A dual, normally open solid state relay comprises of two independent, optically coupled relays in a single 8-pin package. Using optically coupled MOSFET technology, it provides 3750 Vrms of input to output isolation. Its optically coupled outputs, which use the patented OptoMOS architecture, are controlled by a highly efficient infrared LED. By incorporating two independent single-pole relays into a single 8-pin package, it saves board space by providing a more compact design solution than two discrete single-pole relays in a variety of applications.
Features
- Low drive power requirements
- Greater reliability than electromechanical relays
- FCC compatible
- VDE compatible
- No EMI/RFI generation
- Small 8-pin package
- Flammability rating UL 94 V-0
Applications
- Telecommunications
- Telecom switching
- Tip/ring circuits
- Modem switching
- Hook switch
- Dial pulsing
- Ground start
- Ringing injection
- Instrumentation
- Multiplexers
- Data acquisition
- Electronic switching
- I/O subsystems
- Meters
- Medical equipment
- Security
- Industrial controls
| Filter | Property | Value |
|---|---|---|
| Rated current | 100 mA | |
| Voltage | 350 VDC | |
| Voltage V RRM (peak reverse voltage) | 5 V | |
| Assembly | PCB mounting | |
| LED display | Yes |
| Property | Value |
|---|---|
| Customs tariff number | 85414900 |
| Country of origin | CN |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |