PLB190 | Littelfuse
Solid state relay, 400 VDC, 130 mA, PCB mounting, PLB190
Order No.: 75P2201
EAN: 4099891890667
MPN:
PLB190
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.6053 € *
Standard delivery time from the manufacturer is: 23 Weeks
Relay, PLB190, LITTELFUSE
A single-pole, normally closed solid state relay that uses optically coupled relay technology to provide an enhanced 5000 Vrms isolation barrier between the input and output of the relay. Its optically coupled outputs, which use the patented OptoMOS architecture, are controlled by a highly efficient infrared LED.
Features
- Low drive power requirements
- Greater reliability than electromechanical relays
- FCC compatible
- VDE compatible
- No EMI/RFI generation
- Small 6-pin package
- Flammability rating UL 94 V-0
Applications
- Telecom switching
- Tip/ring circuits
- Modem switching
- Hook switch
- Dial pulsing
- Ground start
- Ringing injection
- Instrumentation
- Multiplexers
- Data acquisition
- Electronic switching
- I/O subsystems
- Meters
- Medical equipment
- Security
- Industrial controls
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated current | 130 mA | |
| Voltage | 400 VDC | |
| Voltage V RRM (peak reverse voltage) | 5 V | |
| Assembly | PCB mounting | |
| LED display | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85414900 |
| Country of origin | PH |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |