PLB171P | Littelfuse
Solid state relay, 800 VDC, 80 mA, PCB mounting, PLB171P
NCNR (non cancelable / non returnable)
Relay, PLB171P, LITTELFUSE
Specially designed to provide 7 mm of separation between the two output pins, the IXYS integrated circuits' relay is a single-pole, normally closed solid state relay that uses optically coupled MOSFET technology to provide an enhanced input-to-output isolation of 5000 Vrms. Its optically coupled outputs, which use the patented OptoMOS architecture, are controlled by a highly efficient infrared LED. It is designed to replace, and offers superior reliability over, electromechanical relays. This device provides bounce-free switching in a compact surface-mount package.
Features
- Low drive power requirements
- No EMI/RFI generation
- Flammability rating UL 94 V-0
Applications
- Meters
- Industrial controls
- Instrumentation
- Multiplexers
- Data acquisition
- Electronic switching
- I/O subsystems
- Medical equipment
| Filter | Property | Value |
|---|---|---|
| Rated current | 80 mA | |
| Voltage | 800 VDC | |
| Voltage V RRM (peak reverse voltage) | 5 V | |
| Assembly | PCB mounting | |
| LED display | Yes |
| Property | Value |
|---|---|
| Customs tariff number | 85414900 |
| Country of origin | PH |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |