PLA194S | Littelfuse
Solid state relay, 600 VDC, 130 mA, PCB mounting, PLA194S
Order No.: 75P2194
EAN: 4099891890599
MPN:
PLA194S
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.9393 € *
Standard delivery time from the manufacturer is: 23 Weeks
Relay, PLA194S, LITTELFUSE
A single-pole, normally open solid state relay that uses optically coupled relay technology to provide an enhanced 5000 Vrms isolation barrier between the input and the output of the relay. Its optically coupled outputs, which use the patented OptoMOS architecture, are controlled by a highly efficient infrared LED.
Features
- Low drive power requirements
- Greater reliability than electromechanical relays
- No EMI/RFI generation
- Small 6-pin package
- Flammability rating UL 94 V-0
Applications
- Sensor circuitry
- Instrumentation
- Multiplexers
- Data acquisition
- Electronic switching
- I/O subsystems
- Meters
- Medical equipment
- Industrial controls
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated current | 130 mA | |
| Voltage | 600 VDC | |
| Voltage V RRM (peak reverse voltage) | 5 V | |
| Assembly | PCB mounting | |
| LED display | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85414900 |
| Country of origin | PH |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |