PLA172P | Littelfuse
Solid state relay, 800 VDC, 100 mA, PCB mounting, PLA172P
NCNR (non cancelable / non returnable)
Relay, PLA172P, LITTELFUSE
A single-pole, normally open solid state relay, rated for operation up to 105 ºC, that uses optically coupled MOSFET technology to provide an enhanced input to output isolation of 5000 Vrms. The unique device pinout provides more than 6.8 mm of pad-to-pad separation between the high-voltage output pins. Control of the optically coupled output is done by the input infrared LED. It is designed to replace electromechanical relays, and provides bounce-free switching in a compact, surface-mount package.
Features
- No EMI/RFI generation
- Flammability rating UL 94 V-0
Applications
- Instrumentation
- Industrial controls
- Multiplexers
- Data acquisition
- Electronic switching
- I/O subsystems
- Meters
- Medical equipment
| Filter | Property | Value |
|---|---|---|
| Rated current | 100 mA | |
| Voltage | 800 VDC | |
| Voltage V RRM (peak reverse voltage) | 5 V | |
| Assembly | PCB mounting | |
| LED display | Yes |
| Property | Value |
|---|---|
| Customs tariff number | 85414900 |
| Country of origin | PH |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |