PLA171P | Littelfuse
Solid state relay, 800 VDC, 100 mA, PCB mounting, PLA171P
NCNR (non cancelable / non returnable)
Relay, PLA171P, LITTELFUSE
Specially designed to provide 7 mm of separation between the two output pins, the IXYS integrated circuits' relay is a single-pole, normally open solid state relay that uses optically coupled MOSFET technology to provide an enhanced input to output isolation of 5000 Vrms. Its optically coupled outputs, which use the patented OptoMOS architecture, are controlled by a highly efficient infrared LED. It is designed to replace, and offers superior reliability over, electromechanical relays. This device provides bounce-free switching in a compact surface-mount package.
Features
- Low drive power requirements
- No EMI/RFI generation
- Flammability rating UL 94 V-0
Applications
- Instrumentation
- Multiplexers
- Data acquisition
- Electronic switching
- I/O subsystems
- Meters
- Medical equipment
- Automotive high - voltage circuitry
- Industrial controls
| Filter | Property | Value |
|---|---|---|
| Rated current | 100 mA | |
| Voltage | 800 VDC | |
| Voltage V RRM (peak reverse voltage) | 5 V | |
| Assembly | PCB mounting | |
| LED display | Yes |
| Property | Value |
|---|---|
| Customs tariff number | 85414900 |
| Country of origin | PH |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |