PLA170S | Littelfuse
Solid state relay, 800 VDC, 180 mA, PCB mounting, PLA170S
Order No.: 75P2175
EAN: 4099891890407
MPN:
PLA170S
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.9155 € *
Standard delivery time from the manufacturer is: 23 Weeks
Relay, PLA170S, LITTELFUSE
A single-pole, normally open solid state relay that uses optically coupled MOSFET technology to provide an enhanced input to output isolation of 3750 Vrms. Its optically coupled outputs, which use the patented OptoMOS architecture, are controlled by a highly efficient infrared LED. Designed to replace electromechanical relays, it offers the superior reliability associated with solid state devices, and provides bounce-free switching.
Features
- Low drive power requirements
- No EMI/RFI generation
- Small 6-pin package
- Flammability rating UL 94 V-0
Applications
- Instrumentation
- Multiplexers
- Data acquisition
- Electronic switching
- I/O subsystems
- Meters
- Medical equipment
- Security
- Industrial controls
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated current | 180 mA | |
| Voltage | 800 VDC | |
| Voltage V RRM (peak reverse voltage) | 5 V | |
| Assembly | PCB mounting | |
| LED display | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85414900 |
| Country of origin | PH |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |