PLA140 | Littelfuse
Solid state relay, 400 VDC, 250 mA, PCB mounting, PLA140
NCNR (non cancelable / non returnable)
Relay, PLA140, LITTELFUSE
A single-pole normally open solid state relay that uses optically coupled MOSFET technology to provide 3750 Vrms of input-to-output isolation. MOSFET output switches, which use IXYS integrated circuits' patented OptoMOS architecture, are controlled by a highly efficient infrared LED. The relay’s combination of low on-resistance and high load current handling makes it suitable for a variety of industrial applications. Because it has no moving parts, it offers faster, bounce-free switching.
Features
- Low on-resistance, high current handling
- Low drive power requirements
- Greater reliability than electromechanical relays
- No EMI/RFI generation
- FCC compatible
- VDE compatible
- Small 6-pin package
- Flammability rating UL 94 V-0
Applications
- Telecom switching
- Hook switch
- Instrumentation
- Multiplexers
- Data acquisition
- Electronic switching
- I/O subsystems
- Meters
- Medical equipment
- Security
- Industrial controls
- Automotive
| Filter | Property | Value |
|---|---|---|
| Rated current | 250 mA | |
| Voltage | 400 VDC | |
| Voltage V RRM (peak reverse voltage) | 5 V | |
| Assembly | PCB mounting | |
| LED display | Yes |
| Property | Value |
|---|---|
| Customs tariff number | 85414900 |
| Country of origin | PH |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |