PD2601 | Littelfuse
Solid state relay, zero voltage switching, 600 VDC, 1 A, THT, PD2601
NCNR (non cancelable / non returnable)
Solid state relay, PD2601, LITTELFUSE
An AC solid state switch uses optical coupling with dual-power SCR outputs to produce an alternative to optocoupler and Triac circuits. The switches are robust enough to provide a blocking voltage of up to 600 VP and a max surge current rating of 20 A. In addition, tightly controlled zero-cross circuitry ensures switching of AC loads without the generation of transients. The input and output circuits are optically coupled to provide 3750 Vrms of isolation and noise immunity between the control and load circuits. As a result, it is well suited for industrial environments where electromagnetic interference would disrupt the operation of electromechanical relays.
Features
- Zero-crossing detection
- DC control, AC output
- Low EMI and RFI generation
- High noise immunity
- VDE compatible
- Flammability rating UL 94 V-0
Applications
- Programmable control
- Process control
- Power control panels
- Remote switching
- Gas pump electronics
- Contactors
- Large relays
- Solenoids
- Motors
- Heaters
| Filter | Property | Value |
|---|---|---|
| Rated current | 1 A | |
| Voltage | 600 VDC | |
| Voltage V RRM (peak reverse voltage) | 5 V | |
| Switching Mode | zero voltage switching | |
| Assembly | THT | |
| LED display | Yes |
| Property | Value |
|---|---|
| Customs tariff number | 85414900 |
| Country of origin | PH |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |