PAA132 | Littelfuse
Solid state relay, 60 VDC, 600 mA, PCB mounting, PAA132
NCNR (non cancelable / non returnable)
Relay, PAA132, LITTELFUSE
The solid state relay has two independent, single-pole, normally open relays in a single 8-pin package. It employs optically coupled MOSFET technology to provide 3750 Vrms of input to output isolation. Its optically coupled outputs, which use the patented OptoMOS architecture, are controlled by a highly efficient infrared LED. By incorporating two independent, single-pole relays into a single 8-pin package, it saves board space by providing a more compact design solution than two discrete single-pole relays in a variety of applications.
Features
- Greater reliability than electromechanical relays
- No EMI/RFI generation
- Small 8-pin package
Applications
- Multiplexers
- Data acquisition
- Electronic switching
- I/O subsystems
- Meters
- Medical equipment
- Security
- Industrial controls
- Automotive
| Filter | Property | Value |
|---|---|---|
| Rated current | 600 mA | |
| Voltage | 60 VDC | |
| Voltage V RRM (peak reverse voltage) | 5 V | |
| Assembly | PCB mounting | |
| LED display | Yes |
| Property | Value |
|---|---|
| Customs tariff number | 85414900 |
| Country of origin | PH |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |