PAA110 | Littelfuse
Solid state relay, 400 VDC, 150 mA, PCB mounting, PAA110
Order No.: 75P2115
EAN: 4099891889807
MPN:
PAA110
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.0214 € *
Standard delivery time from the manufacturer is: 23 Weeks
Relay, PAA110, LITTELFUSE
A dual normally open, optically isolated solid state relay. Its efficient MOSFET switches and photovoltaic die use IXYS integrated circuits' patented OptoMOS architecture to provide 3750 Vrms of input to output isolation. The optically coupled output is controlled by a highly efficient infrared LED. This performance leader provides high peak load voltage handling capability and improved peak load current handling.
Features
- Low drive power requirements
- FCC compatible
- VDE compatible
- No EMI/RFI generation
- Small 8-pin package
- Flammability rating UL 94 V-0
Applications
- Telecom switching
- Tip/ring circuits
- Modem switching
- Hook switch
- Dial pulsing
- Ground start
- Ringing injection
- Instrumentation
- Multiplexers
- Data acquisition
- Electronic switching
- I/O subsystems
- Meters
- Medical equipment
- Security
- Industrial controls
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated current | 150 mA | |
| Voltage | 400 VDC | |
| Voltage V RRM (peak reverse voltage) | 5 V | |
| Assembly | PCB mounting | |
| LED display | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85414900 |
| Country of origin | PH |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |