OMA160 | Littelfuse
Solid state relay, 250 VDC, 50 mA, PCB mounting, OMA160
Order No.: 75P2112
EAN: 4099891889777
MPN:
OMA160
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.8798 € *
Available in 4 Days: 100 pcs. - if ordered today
Relay, OMA160, LITTELFUSE
A normally open, high-performance, optically isolated solid state relay provides one of the fastest switching times available along with a very low off-state leakage current of 25 nA.
Features
- Fast switching time: 0.125 ms
- 100% solid state
- Low drive power requirements
- FCC compatible
- VDE compatible
- No EMI/RFI generation
- Small 6-pin package
- Flammability rating UL 94 V-0
Applications
- Telecom switching
- Tip/ring circuits
- Modem switching
- Hook switch
- Dial pulsing
- Ground start
- Ringing injection
- Instrumentation
- Multiplexers
- Data acquisition
- Electronic switching
- I/O subsystems
- Meters
- Medical equipment
- Security
- Industrial controls
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated current | 50 mA | |
| Voltage | 250 VDC | |
| Voltage V RRM (peak reverse voltage) | 5 V | |
| Assembly | PCB mounting |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85414900 |
| Country of origin | PH |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |