LCB710STR | Littelfuse
Solid state relay, 60 VDC, 1 A, PCB mounting, LCB710STR
Order No.: 75P2100
EAN: 4099891889654
MPN:
LCB710STR
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.3316 € *
Standard delivery time from the manufacturer is: 21 Weeks
Relay, LCB710STR, LITTELFUSE
A single-pole normally closed solid state relay that uses optically coupled technology to provide an enhanced 3750 Vrms isolation barrier between the input and the output of the relay. The efficient MOSFET switches use the IXYS integrated circuits division's patented OptoMOS architecture. The optically coupled output is controlled by a highly efficient infrared LED.
Features
- Low drive power requirements
- Greater reliability than electromechanical relays
- No EMI/RFI generation
- Small 6-pin package
- Flammability rating UL 94 V-0
Applications
- Sensor circuitry
- Instrumentation
- Multiplexers
- Data acquisition
- Electronic switching
- I/O subsystems
- Meters
- Medical equipment
- Security
- Industrial controls
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated current | 1 A | |
| Voltage | 60 VDC | |
| Voltage V RRM (peak reverse voltage) | 5 V | |
| Assembly | PCB mounting | |
| LED display | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85414900 |
| Country of origin | PH |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |