LCA715 | Littelfuse
Solid state relay, 60 VDC, 2.2 A, PCB mounting, LCA715
NCNR (non cancelable / non returnable)
Relay, LCA715, LITTELFUSE
A single-pole, normally open solid state relay. It uses optically coupled MOSFET technology to provide 3750 Vrms of input to output isolation, and features an ultra-low on-resistance for high-current operation. Its optically coupled outputs, which use the patented OptoMOS architecture, are controlled by a highly efficient infrared LED. Offering the superior reliability associated with semiconductor devices, it can be used to replace mechanical relays. Because it has no moving parts, it can offer faster, bounce-free switching.
Features
- Low drive power requirements
- Greater reliability than electromechanical relays
- No EMI/RFI generation
- Small 6-pin package
- Flammability rating UL 94 V-0
Applications
- Instrumentation
- Multiplexers
- Data acquisition
- Electronic switching
- I/O subsystems
- Meters
- Medical equipment
- Security
- Industrial controls
| Filter | Property | Value |
|---|---|---|
| Rated current | 2.2 A | |
| Voltage | 60 VDC | |
| Voltage V RRM (peak reverse voltage) | 5 V | |
| Assembly | PCB mounting | |
| LED display | Yes |
| Property | Value |
|---|---|
| Customs tariff number | 85414900 |
| Country of origin | PH |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |