CPC2017NTR | Littelfuse
Solid state relay, 60 VDC, 120 mA, PCB mounting, CPC2017NTR
NCNR (non cancelable / non returnable)
Relay, CPC2017NTR, LITTELFUSE
A miniature device with two independent, normally-open solid-state relays in an 8-pin SOIC package that employs optically coupled MOSFET technology to provide 1500 Vrms of input to output isolation. Optically coupled outputs that use the patented OptoMOS architecture are controlled by a highly efficient infrared LED. It uses IXYS integrated circuits' state of the art, double-molded, vertical construction packaging to produce one of the world’s smallest relays. Furthermore, it offers substantial board space savings over the competitor’s larger 8-pin SOIC relay.
Features
- No EMI/RFI generation
- Immune to radiated EM fields
- Small 8-pin SOIC package
- Flammability rating UL 94 V-0
Applications
- Passive infrared detectors, data signalling, sensor circuitry
- Instrumentation
- Multiplexers
- Data acquisition
- Electronic switching
- I/O subsystems
- Medical equipment
- Industrial controls
| Filter | Property | Value |
|---|---|---|
| Rated current | 120 mA | |
| Voltage | 60 VDC | |
| Voltage V RRM (peak reverse voltage) | 5 V | |
| Assembly | PCB mounting | |
| LED display | Yes |
| Property | Value |
|---|---|
| Customs tariff number | 85414900 |
| Country of origin | PH |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |