CPC1988J | Littelfuse
Solid state relay, 1000 VDC, 900 mA, PCB mounting, CPC1988J
NCNR (non cancelable / non returnable)
Power relay, CPC1988J, LITTELFUSE
A single-pole normally open solid state power relay is rated for up to 2.25 Arms continuous load current with a 5°C/W heat sink, and with IXYS integrated circuits brings OptoMOS technology, reliability and compact size. It employs optically coupled MOSFET technology to provide 2500 Vrms of input to output isolation. The optically coupled outputs, which use the patented OptoMOS architecture, are controlled by a highly efficient infrared LED. The combination of low on-resistance and high load current handling capability makes this relay suitable for a variety of high-performance switching applications.
The unique ISOPLUS-264 package pioneered by IXYS enables solid-state relays to achieve the highest load current and power ratings. This package features a unique IXYS process where the silicon chips are softly soldered onto the direct copper bond (DCB) substrate instead of the traditional copper leadframe. The DCB ceramic, the same substrate used in high-power modules, not only provides 2500 Vrms isolation but also very low junction-to-case thermal impedance (0.3 °C/W).
Features
- Isolated, low thermal impedance ceramic pad for heat sink applications
- Low drive power requirements
- No EMI/RFI generation
- Flammability rating UL 94 V-0
Applications
- Industrial controls/motor control
- Robotics
- Medical equipment - patient/equipment Isolation
- Instrumentation
- Multiplexers
- Data acquisition
- Electronic switching
- I/O subsystems
- Energy meters
- Transportation equipment
| Filter | Property | Value |
|---|---|---|
| Rated current | 900 mA | |
| Voltage | 1000 VDC | |
| Voltage V RRM (peak reverse voltage) | 5 V | |
| Assembly | PCB mounting | |
| LED display | Yes |
| Property | Value |
|---|---|
| Customs tariff number | 85414900 |
| Country of origin | PH |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |