CPC1984Y | Littelfuse
Solid state relay, 600 VDC, 1 A, PCB mounting, CPC1984Y
Order No.: 75P1959
EAN: 4099891888244
MPN:
CPC1984Y
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.4494 € *
Standard delivery time from the manufacturer is: 23 Weeks
Power relay, CPC1984Y, LITTELFUSE
A single-pole, normally open 600 V solid-state power relay has a 1 ADC / Arms continuous load current rating. Patented OptoMOS optically coupled MOSFET technology, controlled by a highly efficient infrared LED, provides it with 4000 Vrms of input to output isolation. The combination of low on-resistance and high load current handling capability makes this relay ideal for a variety of high performance switching applications.
Features
- Power SIP package
- High reliability
- Low drive power requirements
- Arc-free with no snubbing circuits
- No EMI/RFI generation
- Flammability rating UL 94 V-0
Applications
- Industrial controls
- Motor control
- Robotics
- Medical equipment
- Instrumentation
- Multiplexers
- Data acquisition
- Electronic switching
- I/O subsystems
- Meters
- IC equipment
- Home appliances
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated current | 1 A | |
| Voltage | 600 VDC | |
| Voltage V RRM (peak reverse voltage) | 5 V | |
| Assembly | PCB mounting | |
| LED display | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85414900 |
| Country of origin | PH |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |