CPC1983YE | Littelfuse
Solid state relay, 600 VDC, 500 mA, PCB mounting, CPC1983YE
NCNR (non cancelable / non returnable)
Power relay, CPC1983YE, LITTELFUSE
A single-pole, normally open solid state power relay, rated for up to 0.5 ADC / Arms continuous load current, with IXYS integrated circuits, brings OptoMOS technology, reliability, and compact size. It employs optically coupled MOSFET technology to provide 4000 Vrms of input to output isolation. The optically coupled outputs, which use the patented OptoMOS architecture, are controlled by a highly efficient infrared LED. This combination of low on-resistance and high load current handling capability makes this relay suitable for a variety of high performance switching applications.
Features
- Power SIP package
- High reliability
- Low drive power requirements
- No EMI/RFI generation
- Flammability rating UL 94 V-0
Applications
- Industrial controls
- Motor control
- Robotics
- Medical equipment
- Instrumentation
- Multiplexers
- Data acquisition
- Electronic switching
- I/O subsystems
- Meters
- IC equipment
- Home appliances
| Filter | Property | Value |
|---|---|---|
| Rated current | 500 mA | |
| Voltage | 600 VDC | |
| Voltage V RRM (peak reverse voltage) | 5 V | |
| Assembly | PCB mounting | |
| LED display | Yes |
| Property | Value |
|---|---|
| Customs tariff number | 85414900 |
| Country of origin | PH |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |