CPC1966B | Littelfuse
Solid state relay, zero voltage switching, 20-240 VAC, 3 A, PCB mounting, CPC1966B
NCNR (non cancelable / non returnable)
Power switch, CPC1966B, LITTELFUSE
An AC solid-state switch utilizing dual power SCR outputs. This device also includes zero-cross turn-on circuitry and is specified with a blocking voltage of 800 VP. In addition, the tightly controlled zero-cross circuitry ensures low-noise switching of AC loads by minimizing the generation of transients. The optically coupled input and output circuits provide 5000 Vrms of isolation and noise immunity between the control and load circuits. As a result, It's well suited for industrial environments where electromagnetic interference would disrupt the operation of plant facility communication and control systems.
Features
- Zero-crossing switching
- DC control, AC output
- Optically isolated
- Low EMI and RFI generation
- High noise immunity
Applications
- Programmable control
- Process control
- Power control panels
- Remote switching
- Gas pump electronics
- Contactors
- Large relays
- Solenoids
- Motors
- Heaters
| Filter | Property | Value |
|---|---|---|
| Rated current | 3 A | |
| Voltage | 20-240 VAC | |
| Voltage V RRM (peak reverse voltage) | 5 V | |
| Switching Mode | zero voltage switching | |
| Assembly | PCB mounting |
| Property | Value |
|---|---|
| Customs tariff number | 85414900 |
| Country of origin | PH |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |