CPC1963GS | Littelfuse
Solid state relay, zero voltage switching, 600 VDC, 500 mA, PCB mounting, CPC1963GS
NCNR (non cancelable / non returnable)
Power switch, CPC1963GS, LITTELFUSE
An AC solid-state switch uses optical coupling with dual-power SCR outputs to produce an alternative to optocoupler and Triac circuits, and is robust enough to provide a blocking voltage of up to 600 VP. In addition, tightly controlled zero-cross circuitry ensures the switching of AC loads without the generation of transients. The input and output circuits are optically coupled to provide 3750 Vrms of isolation and noise immunity between the control and load circuits. As a result, it's well suited for industrial environments where electromagnetic interference could disrupt the operation of electromechanical relays.
Features
- Zero-crossing detection
- DC control, AC output
- Optically isolated
- Low EMI and RFI generation
- High noise immunity
- Flammability rating UL 94 V-0
Applications
- Programmable control
- Process control
- Power control panels
- Remote switching
- Gas pump electronics
- Contactors
- Large relays
- Solenoids
- Motors
- Heaters
| Filter | Property | Value |
|---|---|---|
| Rated current | 500 mA | |
| Voltage | 600 VDC | |
| Voltage V RRM (peak reverse voltage) | 5 V | |
| Switching Mode | zero voltage switching | |
| Assembly | PCB mounting |
| Property | Value |
|---|---|
| Customs tariff number | 85414900 |
| Country of origin | PH |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |