CPC1907B | Littelfuse
Solid state relay, 60 VDC, 6000 mA, PCB mounting, CPC1907B
NCNR (non cancelable / non returnable)
Relay, CPC1907B, LITTELFUSE
A single-pole, normally open solid state relay that employs optically coupled MOSFET technology to provide 5000 Vrms of input to output isolation. Switching of the efficient MOSFET switches is controlled by the photovoltaic die using the patented OptoMOS architecture, while activation of the output is controlled by a highly efficient infrared LED. The combination of low on-resistance and high load current handling capabilities makes the relay suitable for a variety of high-performance switching applications.
Features
- Power SOIC package
- High reliability
- Low drive power requirements
- Arc-free with no snubbing circuits
- No EMI/RFI generation
- Flammability rating UL 94 V-0
Applications
- Industrial controls
- Security door latches, solenoids, annunciators
- Motor control
- Heating, ventilation, and air conditioning control
- Robotics
- Starter ignition circuits
- Medical equipment
- Instrumentation
- Multiplexers
- Electronic switching
- I/O subsystems
- Home appliances
- DC power supplies
- Aerospace
| Filter | Property | Value |
|---|---|---|
| Rated current | 6000 mA | |
| Voltage | 60 VDC | |
| Voltage V RRM (peak reverse voltage) | 5 V | |
| Assembly | PCB mounting | |
| LED display | Yes |
| Property | Value |
|---|---|
| Customs tariff number | 85414900 |
| Country of origin | PH |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |