CPC1726Y | Littelfuse
Solid state relay, 250 VDC, 1000 mA, PCB mounting, CPC1726Y
NCNR (non cancelable / non returnable)
Relay, CPC1726Y, LITTELFUSE
A normally open solid state relay that employs optically coupled MOSFET technology to provide 2500 Vrms of input to output isolation. IXYS integrated circuits brings OptoMOS technology, reliability and compact size. The optically coupled outputs, which use the patented OptoMOS architecture, are controlled by a highly efficient infrared LED. The combination of low on-resistance and high load current handling capabilities makes the relay suitable for a variety of high-performance switching applications.
Features
- Power SIP package
- High reliability
- Low drive power requirements
- No EMI/RFI generation
- Flammability rating UL 94 V-0
Applications
- Industrial controls
- Motor control
- Robotics
- Medical equipment
- Instrumentation
- Multiplexers
- Data acquisition
- Electronic switching
- I/O subsystems
- Meters
- IC equipment
- Home appliances
| Filter | Property | Value |
|---|---|---|
| Rated current | 1000 mA | |
| Voltage | 250 VDC | |
| Voltage V RRM (peak reverse voltage) | 5 V | |
| Assembly | PCB mounting | |
| LED display | Yes |
| Property | Value |
|---|---|
| Customs tariff number | 85414900 |
| Country of origin | PH |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |