CPC1333G | Littelfuse
Solid state relay, 350 VDC, 130 mA, PCB mounting, CPC1333G
Order No.: 75P1907
EAN: 4099891887728
MPN:
CPC1333G
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.7731 € *
Standard delivery time from the manufacturer is: 23 Weeks
Relay, CPC1333G, LITTELFUSE
A single-pole, normally closed solid-state relay with an enhanced input to output isolation barrier of 5000 Vrms. The relay output is constructed with efficient MOSFET switches that use IXYS integrated circuits' patented OptoMOS architecture. The input, a highly efficient infrared LED, controls the optically coupled output.
Features
- Low drive power requirements
- Arc-free with no snubbing circuits
- No EMI/RFI generation
- Flammability rating UL 94 V-0
Applications
- Telephony switching
- Instrumentation
- Multiplexers
- Data acquisition
- Electronic switching
- I/O subsystems
- Meters
- Medical equipment
- Security
- Aerospace
- Industrial controls
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated current | 130 mA | |
| Voltage | 350 VDC | |
| Voltage V RRM (peak reverse voltage) | 5 V | |
| Assembly | PCB mounting | |
| LED display | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85414900 |
| Country of origin | PH |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |