CPC1330G | Littelfuse
Solid state relay, 350 VDC, 120 mA, PCB mounting, CPC1330G
Order No.: 75P1904
EAN: 4099891887698
MPN:
CPC1330G
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.6541 € *
Standard delivery time from the manufacturer is: 23 Weeks
Relay, CPC1330G, LITTELFUSE
A single-pole, normally open solid state relay with an enhanced input to output isolation barrier of 5000 Vrms. The relay output is constructed with efficient MOSFET switches that use the IXYS integrated circuits division's patented OptoMOS architecture. The input, a highly efficient infrared LED, controls the optically coupled output.
Features
- 100% solid state
- Low drive power requirements
- Arc-free with no snubbing circuits
- No EMI/RFI generation
Applications
- Multiplexers
- Data acquisition
- Electronic switching
- I/O subsystems
- Meters
- Medical equipment
- Security
- Aerospace
- Industrial controls
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated current | 120 mA | |
| Voltage | 350 VDC | |
| Voltage V RRM (peak reverse voltage) | 5 V | |
| Assembly | PCB mounting | |
| LED display | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85414900 |
| Country of origin | PH |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |