55075-00-02-A | Littelfuse
Hall sensor, 4.75-25.2 V, 55075-00-02-A, -40 to 125 °C, 55075-00-02-A
NCNR (non cancelable / non returnable)
Geartooth Speed Sensor, 55075-00-02-A, Littelfuse
The 55075 is a robust stainless steel hall effect barrel sensor with an M12 x 1mm pitch thread, 46mm (1.810”) long primarily for geartooth speed sensing. It protects against severe and automotive environments and is capable of switching up to 27Vdc and 25mA. It is available as three-wire (voltage output) version with a range of sensitivity, cable length and connector options. It is ideally suited to wheel, transmission and cam shaft speed sensing, geartooth sensor, rotary encoders, industrial, commercial, and automotive applications.
Features
- Rotary position gear tooth sensor
- Stainless steel M12 threaded barrel
- Electronic protection against severe and automotive environments
- Self-adjusting magnetic range
- Three-wire (voltage output) sensor
- Integral EMC protection
- Integral short-circuit/reverse voltage protection
Applications
- Geartooth sensor
- Camshaft sensor
- Linear encoder
- Rotary encoder
| Filter | Property | Value |
|---|---|---|
| Version | hall effect sensor | |
| Voltage | 4.75-25.2 V | |
| Assembly | cable assembly | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 125 °C |
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | US |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |