DST2045AX | Littelfuse
Schottky rectifier diode, 45 V (RRM), 20 A, P600, DST2045AX
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.7247 € *
Standard delivery time from the manufacturer is: 1 Week
Schottky diode, DST2045AX, Littelfuse
Littelfuse DST Ultra Low VF Schottky Barrier Rectifier is designed to meet the general requirements of commercial and industry applications by providing high temperature, low leakage and a low VF. It is suitable for high frequency switching mode power supply, free-wheeling diodes and polarity protection diodes.
Features
- High junction temperature capability
- Guard ring for enhanced ruggedness and long term reliability
Applications
- Switch mode power supply
- Free-wheeling diodes
- High efficiency DC-to-DC conversion
- Polarity protection diodes
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | schottky rectifier diode | |
| Enclosure | P600 | |
| Voltage V RRM (peak reverse voltage) | 45 V | |
| Forward Current | 20 A | |
| Number of diodes | 1 | |
| Junction temperature (min.) | -55 °C | |
| Junction temperature (max.) | 150 °C | |
| Assembly | THT | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85411000 |
| Original Packaging | Tray with 2,500 pieces |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |