DSS2X41-01A | Littelfuse
High performance schottky diode, 100 V (RRM), 40 A, SOT-227B, DSS2X41-01A
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
28.0007 € *
Standard delivery time from the manufacturer is: 18 Weeks
Schottky diode, DSS2X41-01A, Littelfuse
High performance schottky diode with an isolation voltage of 3000 V, a low voltage peak for reduced protection circuits, high reliability circuit operation, and extremely low switching losses.
Features
- Base plate: copper internally DCB isolated
- Very low Vf
- Low Irm value
- Improved thermal behavior
- Low noise switching
- Industry standard outline
- RoHS compliant
- Epoxy meets UL 94 V-0
- Advanced power cycling
Applications
- Rectifiers in switch mode power supplies (SMPS)
- Free wheeling diode in low voltage converters
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | high performance schottky diode | |
| Enclosure | SOT-227B | |
| Voltage V RRM (peak reverse voltage) | 100 V | |
| Forward Current | 40 A | |
| Junction temperature (min.) | -40 °C | |
| Junction temperature (max.) | 150 °C | |
| Capacity | 572 pF | |
| Assembly | SMD | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PH |
| Customs tariff number | 85411000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |