DSS16-0045A | Littelfuse
Schottky rectifier diode, 45 V (RRM), 16 A, TO-220AC, DSS16-0045A
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.2733 € *
Standard delivery time from the manufacturer is: 15 Weeks
Schottky rectifier diode, DSS16-0045A, Littelfuse
Schottky rectifier diode with low voltage peak for reduced protection circuits, high reliability circuit operation, and extremely low switching losses.
Features
- Very low Vf
- Low Irm value
- Improved thermal behavior
- Low noise switching
- Terminals finish: 100% pure tin
- This is a Pb - free device
- Epoxy meets UL 94 V-0
Applications
- Rectifiers in switch mode power supplies (SMPS)
- Free wheeling diode in low voltage converters
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | schottky rectifier diode | |
| Enclosure | TO-220AC | |
| Voltage V RRM (peak reverse voltage) | 45 V | |
| Forward Current | 16 A | |
| Number of diodes | 1 | |
| Junction temperature (min.) | -55 °C | |
| Junction temperature (max.) | 175 °C | |
| Capacity | 707 pF | |
| Assembly | THT | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | KR |
| Customs tariff number | 85411000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |