DSEI2X61-12B | Littelfuse
Fast recovery epitaxial diode, 1200 V (RRM), 60 A, SOT-227B, DSEI2X61-12B
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
32.1895 € *
Standard delivery time from the manufacturer is: 35 Weeks
Recovery diode, DSEI2X61-12B, Littelfuse
Fast recovery epitaxial diode with an isolation voltage of 3000 V, soft reverse recovery for low EMI/RFI, low leakage current, avalanche voltage rating for reliable operation, and copper base plate with internal DCB isolation.
Features
- Planar passivated chip
- Very short recovery time
- Improved thermal behavior
- Very low Irm value
- Very soft recovery behaviour
- Low Irm reduces power dissipation within the diode
- Low Irm reduces turn-on loss in the commutating switch
- Industry standard outline
- RoHS compliant
- Epoxy meets UL 94 V-0
- Advanced power cycling
Applications
- Antiparallel diode for high frequency switching devices
- Antisaturation diode
- Snubber diode
- Free wheeling diode
- Rectifiers in switch mode power supplies (SMPS)
- Uninterruptible power supplies (UPS)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | fast recovery epitaxial diode | |
| Enclosure | SOT-227B | |
| Voltage V RRM (peak reverse voltage) | 1200 V | |
| Forward Current | 60 A | |
| Junction temperature (min.) | -40 °C | |
| Junction temperature (max.) | 150 °C | |
| Capacity | 31 pF | |
| Assembly | SMD | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PH |
| Customs tariff number | 85411000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |