DPF60IM400HB | Littelfuse
High performance fast recovery diode, 400 V (RRM), 60 A, TO-247AD, DPF60IM400HB
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.1412 € *
Standard delivery time from the manufacturer is: 26 Weeks
Recovery diode, DPF60IM400HB, Littelfuse
High performance fast recovery diode with very low leakage current and a very low Irm-value, an avalanche voltage rating for reliable operation, and soft reverse recovery for low EMI/RFI.
Features
- Planar passivated chip
- Very short recovery time
- Improved thermal behavior
- Very soft recovery behaviour
- Low Irm reduces power dissipation within the diode
- Low Irm reduces turn-on loss in the commutating switch
- Industry standard outline
- RoHS compliant
- Epoxy meets UL 94 V-0
Applications
- Antiparallel diode for high frequency switching devices
- Antisaturation diode
- Snubber diode
- Free wheeling diode
- Rectifiers in switch mode power supplies (SMPS)
- Uninterruptible power supplies (UPS)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | high performance fast recovery diode | |
| Enclosure | TO-247AD | |
| Voltage V RRM (peak reverse voltage) | 400 V | |
| Forward Current | 60 A | |
| Number of diodes | 1 | |
| Junction temperature (min.) | -55 °C | |
| Junction temperature (max.) | 175 °C | |
| Capacity | 61 pF | |
| Assembly | THT | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85411000 |
| Country of origin | KR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |