DHG55I3300FE | Littelfuse
Sonic fast recovery diode, 3300 V (RRM), 50 A, i4-Pac, DHG55I3300FE
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
49.742 € *
Standard delivery time from the manufacturer is: 26 Weeks
Fast recovery diode, DHG55I3300FE, Littelfuse
The DHG55I3300FE is a high performance fast recovery diode with low loss and soft recovery.
Features
- Planar passivated chips
- Very low leakage current
- Very short recovery time
- Improved thermal behaviour
Applications
- Antiparallel diode for high frequency switching devices
- Antisaturation diode
- Snubber diode
- Free wheeling diode
- Rectifiers in switch mode power supplies (SMPS)
- Uninterruptible power supplies (UPS)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | sonic fast recovery diode | |
| Enclosure | i4-Pac | |
| Voltage V RRM (peak reverse voltage) | 3300 V | |
| Forward Current | 50 A | |
| Number of diodes | 1 | |
| Junction temperature (min.) | -40 °C | |
| Junction temperature (max.) | 150 °C | |
| Capacity | 16 pF | |
| Assembly | THT | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PH |
| Customs tariff number | 85411000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |