DHG50X1200NA | Littelfuse
Sonic fast recovery diode, 1200 V (RRM), 25 A, SOT-227B, DHG50X1200NA
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
29.274 € *
Standard delivery time from the manufacturer is: 22 Weeks
Fast recovery diode, DHG50X1200NA, Littelfuse
The DHG50X1200NA is a high performance fast recovery diode with low loss and soft recovery.
Features
- Planar passivated chips
- Very low leakage current
- Very short recovery time
- Improved thermal behaviour
Applications
- Antiparallel diode for high frequency switching devices
- Antisaturation diode
- Snubber diode
- Free wheeling diode
- Rectifiers in switch mode power supplies (SMPS)
- Uninterruptible power supplies (UPS)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | sonic fast recovery diode | |
| Enclosure | SOT-227B | |
| Voltage V RRM (peak reverse voltage) | 1200 V | |
| Forward Current | 25 A | |
| Junction temperature (min.) | -40 °C | |
| Junction temperature (max.) | 150 °C | |
| Capacity | 11 pF | |
| Assembly | SMD | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85411000 |
| Country of origin | PT |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |