RF4572-000 | Littelfuse
PTC fuse, resettable, SMD, 60 V (DC), 10 A, 1 A (trip), 500 mA (hold), RF4572-000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.5593 € *
Standard delivery time from the manufacturer is: 11 Weeks
PTC fuse, RF4572-000, LITTELFUSE
The ASMDC PPTC offers a lower profile form factor for better space saving and provides higher VDC and IHOLD rating, most robust performance compared to the competitors in the market.
Features
- Products meet applicable automotive industry standards
- Compatible with high-volume electronics assembly
- Resettable solution against overcurrent and short-circuit
- AEC-Q200 qualified, RoHS compliant, and ISO/TS16949 certified
- High performance expertise from the world’s leading resettable overcurrent protection manufacturer
- Restores system operation after reset when fault condition is removed, thus provides safety and protection
- Able to meet most stringent requirements for the extreme harsh automotive environment
- Suitable for standard PCB assembly to enable automated mass production
Applications
- Automotive and industrial transportation
- Actuators and medium motors
- Trace protection
- Harness/junction box protection
- Powered outputs
- Electronic control modules
- Telematics/infotainment
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Design | SMD | |
| Trigger current | 1 A | |
| max. holding current | 500 mA | |
| Rated current | 10 A | |
| Activation time | 4 s | |
| Rated voltage (DC) | 60 V |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85332900 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |