RF4571-000 | Littelfuse

PTC fuse, resettable, SMD, 60 V (DC), 10 A, 600 mA (trip), 300 mA (hold), RF4571-000

Order No.: 75P0728
EAN: 4099891875930
MPN:
RF4571-000
Series: ASMDC
RF4571-000 Littelfuse Resettable PTC-Fuses
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.5593 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
2,237.20 € *
*incl. VAT plus shipping costs
Subject to prior sale
4000 pcs.
0.5593 €

PTC fuse, RF4571-000, LITTELFUSE

The ASMDC PPTC offers a lower profile form factor for better space saving and provides higher VDC and IHOLD rating, most robust performance compared to the competitors in the market.

Features

  • Products meet applicable automotive industry standards
  • Compatible with high-volume electronics assembly
  • Resettable solution against overcurrent and short-circuit
  • AEC-Q200 qualified, RoHS compliant, and ISO/TS16949 certified
  • High performance expertise from the world’s leading resettable overcurrent protection manufacturer
  • Restores system operation after reset when fault condition is removed, thus provides safety and protection
  • Able to meet most stringent requirements for the extreme harsh automotive environment
  • Suitable for standard PCB assembly to enable automated mass production

Applications

  • Automotive and industrial transportation
  • Actuators and medium motors
  • Trace protection
  • Harness/junction box protection
  • Powered outputs
  • Electronic control modules
  • Telematics/infotainment
Technical specifications
Filter Property Value
Design SMD
Trigger current 600 mA
max. holding current 300 mA
Rated current 10 A
Activation time 3 s
Rated voltage (DC) 60 V
Logistics
Property Value
Customs tariff number 85332900
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes