RF2725-000 | Littelfuse

PTC fuse, resettable, radial, 30 V (DC), 100 A, 8 A (trip), 4 A (hold), RF2725-000

Order No.: 75P0993
EAN: 4099891878580
MPN:
RF2725-000
Series: RUEF
RF2725-000 Littelfuse Resettable PTC-Fuses
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.4760 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
238.00 € *
*incl. VAT plus shipping costs
Subject to prior sale
500 pcs.
0.4760 €

PTC fuse, RF2725-000, LITTELFUSE

Radial-leaded device, compatible with high-volume electronics assembly, and is RoHS compliant, lead-free and halogen-free.

Applications

  • Satellite video receivers
  • Industrial controls
  • Transformers
  • Computer motherboards
  • Modems
  • USB hubs, ports and peripherals
  • CD-ROMs
  • Game machines
  • IEEE 1394 ports
  • Battery packs
  • Phones
  • Fax machines
  • Analog and digital line cards
  • Printers
Technical specifications
Filter Property Value
Design radial
Trigger current 8 A
max. holding current 4 A
Rated current 100 A
Activation time 12.7 s
Rated voltage (DC) 30 V
Logistics
Property Value
Country of origin CN
Customs tariff number 85332900
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes