RF2707-000 | Littelfuse

PTC fuse, resettable, radial, 72 V (DC), 40 A, 6 A (trip), 3 A (hold), RF2707-000

Order No.: 75P1123
EAN: 4099891879884
MPN:
RF2707-000
Series: RXEF
RF2707-000 Littelfuse Resettable PTC-Fuses
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.6783 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
169.58 € *
*incl. VAT plus shipping costs
Subject to prior sale
250 pcs.
0.6783 €

PTC fuse, RF2707-000, LITTELFUSE

Radial-leaded device, compatible with high-volume electronics assembly, and is RoHS compliant, lead-free and halogen-free.

Applications

  • Satellite video receivers
  • Industrial controls
  • Transformers
  • Computer motherboards
  • Modems
  • USB hubs, ports and peripherals
  • CD-ROMs
  • Game machines
  • IEEE 1394 ports
  • Battery packs
  • Phones
  • Fax machines
  • Analog and digital line cards
  • Printers
Technical specifications
Filter Property Value
Design radial
Trigger current 6 A
max. holding current 3 A
Rated current 40 A
Activation time 19.8 s
Rated voltage (DC) 72 V
Logistics
Property Value
Country of origin CN
Customs tariff number 85332900
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes