RF2564-000 | Littelfuse
PTC fuse, resettable, radial, 72 V (DC), 40 A, 400 mA (trip), 200 mA (hold), RF2564-000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3023 € *
Available in 4 Days: 500 pcs. - if ordered today
PTC fuse, RF2564-000, LITTELFUSE
Radial-leaded device, compatible with high-volume electronics assembly, and is RoHS compliant, lead-free and halogen-free.
Applications
- Satellite video receivers
- Industrial controls
- Transformers
- Computer motherboards
- Modems
- USB hubs, ports and peripherals
- CD-ROMs
- Game machines
- IEEE 1394 ports
- Battery packs
- Phones
- Fax machines
- Analog and digital line cards
- Printers
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Design | radial | |
| Trigger current | 400 mA | |
| max. holding current | 200 mA | |
| Rated current | 40 A | |
| Activation time | 2.2 s | |
| Rated voltage (DC) | 72 V |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85332900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |