RF2161-000 | Littelfuse

PTC fuse, resettable, SMD 1812, 24 V (DC), 20 A, 3 A (trip), 1.5 A (hold), RF2161-000

Order No.: 75P0757
EAN: 4099891876227
MPN:
RF2161-000
Series: miniASMD
RF2161-000 Littelfuse Resettable PTC-Fuses
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.5355 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
535.50 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
0.5355 €

PTC fuse, RF2161-000, LITTELFUSE

Small-size 1812 PPTC, helping to reduce the weight of wire harnesses. The device distributed in a circuit can allow the use of smaller wire sizes with the resulting harnesses. Forego looping back and forth around a fuse box and place your protection wherever you see fit. The solid state composition of PPTC devices helps provide reliability.

Features

  • Products meet applicable automotive industry standards
  • Compatible with high-volume electronics assembly
  • Small footprint 1812 size
  • Resettable solution against overcurrent and short-circuit
  • Surface-mount form factor
  • High performance
  • Expertise from the world’s leading resettable overcurrent protection manufacturer
  • High performance transient voltage protection devices
  • AEC-Q200 qualified, RoHS compliant, and ISO/TS16949 certified

Applications

  • Actuators and medium motors
  • Trace protection
  • Harness/junction box protection
  • Powered outputs
  • Electronic control modules
  • Telematics/infotainment
Technical specifications
Filter Property Value
Design SMD 1812
Trigger current 3 A
max. holding current 1.5 A
Rated current 20 A
Activation time 1.5 s
Rated voltage (DC) 24 V
Logistics
Property Value
Customs tariff number 85332900
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes