RF2155-000 | Littelfuse
PTC fuse, resettable, SMD 1812, 24 V (DC), 100 A, 1 A (trip), 500 mA (hold), RF2155-000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3689 € *
Standard delivery time from the manufacturer is: 11 Weeks
PTC fuse, RF2155-000, LITTELFUSE
Small-size 1812 PPTC, helping to reduce the weight of wire harnesses. The device distributed in a circuit can allow the use of smaller wire sizes with the resulting harnesses. Forego looping back and forth around a fuse box and place your protection wherever you see fit. The solid state composition of PPTC devices helps provide reliability.
Features
- Products meet applicable automotive industry standards
- Compatible with high-volume electronics assembly
- Small footprint 1812 size
- Resettable solution against overcurrent and short-circuit
- Surface-mount form factor
- High performance
- Expertise from the world’s leading resettable overcurrent protection manufacturer
- High performance transient voltage protection devices
- AEC-Q200 qualified, RoHS compliant, and ISO/TS16949 certified
Applications
- Actuators and medium motors
- Trace protection
- Harness/junction box protection
- Powered outputs
- Electronic control modules
- Telematics/infotainment
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Design | SMD 1812 | |
| Trigger current | 1 A | |
| max. holding current | 500 mA | |
| Rated current | 100 A | |
| Activation time | 150 ms | |
| Rated voltage (DC) | 24 V |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85332900 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |