RF1408-000 | Littelfuse

PTC fuse, resettable, SMD 1812, 6 V (DC), 100 A, 3 A (trip), 1.5 A (hold), RF1408-000

Order No.: 75P0778
EAN: 4099891876432
MPN:
RF1408-000
Series: miniASMD
RF1408-000 Littelfuse Resettable PTC-Fuses
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.3332 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
666.40 € *
*incl. VAT plus shipping costs
Subject to prior sale
2000 pcs.
0.3332 €

PTC fuse, RF1408-000, LITTELFUSE

This resettable fuse provides surface mount overcurrent protection for applications where space is at a premium and resettable protection is desired.

Features

  • Low resistance
  • Small 1812 footprint
  • Fast time-to-trip
  • RoHS complaint, lead-free and halogen-free

Applications

  • Mobile electronics
  • Mobile batteries
  • Computer
  • Portable electronics
  • Multimedia
  • Game machines
  • Telephone and broadband
  • Automotive
  • Industrial controls
  • Battery
Technical specifications
Filter Property Value
Design SMD 1812
Trigger current 3 A
max. holding current 1.5 A
Rated current 100 A
Activation time 500 ms
Rated voltage (DC) 6 V
Logistics
Property Value
Customs tariff number 85332900
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes