RF1404-000 | Littelfuse
PTC fuse, resettable, SMD 1812, 13.2 V (DC), 100 A, 1.5 A (trip), 750 mA (hold), RF1404-000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2856 € *
Available in 4 Days: 2,000 pcs. - if ordered today
PTC fuse, RF1404-000, LITTELFUSE
This resettable fuse provides surface mount overcurrent protection for applications where space is at a premium and resettable protection is desired.
Features
- Low resistance
- Small 1812 footprint
- Fast time-to-trip
- RoHS complaint, lead-free and halogen-free
Applications
- Mobile electronics
- Mobile batteries
- Computer
- Portable electronics
- Multimedia
- Game machines
- Telephone and broadband
- Automotive
- Industrial controls
- Battery
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Design | SMD 1812 | |
| Trigger current | 1.5 A | |
| max. holding current | 750 mA | |
| Rated current | 100 A | |
| Activation time | 200 ms | |
| Rated voltage (DC) | 13.2 V |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85332900 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |