RF0316-000 | Littelfuse
PTC fuse, resettable, SMD, 30 V (DC), 40 A, 1.5 A (trip), 750 mA (hold), RF0316-000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4165 € *
Standard delivery time from the manufacturer is: 11 Weeks
PTC fuse, RF0316-000, LITTELFUSE
This resettable fuse provides surface mount overcurrent protection for applications where space is at a premium and resettable protection is desired.
Features
- Low resistance
- Small footprint
- Fast time-to-trip
- RoHS complaint, lead-free and halogen-free
Applications
- Computer
- Portable electronics
- Multimedia
- Game machines
- Telephone and broadband
- Automotive
- Industrial controls
- Battery
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Design | SMD | |
| Trigger current | 1.5 A | |
| max. holding current | 750 mA | |
| Rated current | 40 A | |
| Activation time | 300 ms | |
| Rated voltage (DC) | 30 V |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85332900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |